- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1499-104
1499-104
Abbatron / HH Smith
Insulated Banana Jack - 7/16" Head Diameter - 3/16" Head Height - 5/16-32 Thread - 0.161" ID - "D" Body - Green.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Banana Jack - 7/16" Head Diameter - 3/16" Head Height - 5/16-32 Thread - 0.161" ID - "D" Body - Green.
Search Keywords: 1499104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1499-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:19.05 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$3.56
100
$3.02
250
$2.92
500
$2.80
1,000
$2.48
2,500
$2.22
5,000
$2.16
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT