Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1499-102

Insulated Banana Jack - 7/16" Head Diameter - 3/16" Head Height - 5/16-32 Thread - 0.161" ID - "D" Body - Red.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Insulated Banana Jack - 7/16" Head Diameter - 3/16" Head Height - 5/16-32 Thread - 0.161" ID - "D" Body - Red.
Search Keywords: 1499102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 1499-102
Alias/AKA: 1499-RED
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 15 A
Dimension: 19.05 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1499-102 RoHS compliant?
Yes, 1499-102 is RoHS compliant.
What is the lead time for 1499-102?
The standard lead time for 1499-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 651
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
5
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.23
100
$3.49
250
$3.41
500
$3.04
1,000
$2.64
2,500
$2.63
5,000
$2.62
7,500 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!