- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1499-101
Abbatron / HH Smith
1499-101
Insulated Banana Jack - 7/16" Head Diameter - 3/16" Head Height - 5/16-32 Thread - 0.161" ID - "D" Body - White.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Banana Jack - 7/16" Head Diameter - 3/16" Head Height - 5/16-32 Thread - 0.161" ID - "D" Body - White.
Search Keywords: 1499101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1499-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:23.44 mm
Product Guides
+
Frequently Asked Questions
Is 1499-101 RoHS compliant?
Yes, 1499-101 is RoHS compliant.
What is the lead time for 1499-101?
The standard lead time for 1499-101 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
5
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
25
$4.23
100
$3.49
250
$3.41
500
$3.04
1,000
$2.64
2,500
$2.63
5,000
$2.62
7,500 +
$2.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT