- 홈 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1498-RED
1498-RED
Abbatron / HH Smith
Conn Banana F 1 POS ST Panel Mount 1 Port
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Conn Banana F 1 POS ST Panel Mount 1 Port
Search Keywords: 1498RED
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Abbatron / HH Smith
-
부품 번호:1498-RED
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Banana
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:19.05 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
9 Weeks
배송 가능
8. 6. 26