- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1488-06
Abbatron / HH Smith
1488-06
Solder Lug - Stud Size 6 - 1/16"" Hole - 23/64" Center - 1/4" OD - 0.010" Thickness - 5/32" Width - 9/16" Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solder Lug - Stud Size 6 - 1/16"" Hole - 23/64" Center - 1/4" OD - 0.010" Thickness - 5/32" Width - 9/16" Length.
Search Keywords: 148806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1488-06
-
Alias/AKA:1488-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder
-
Dimension:9 x 6.35 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1488-06 RoHS compliant?
Yes, 1488-06 is RoHS compliant.
What is the lead time for 1488-06?
The standard lead time for 1488-06 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
662
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
625
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.709
250
$0.619
625
$0.579
1,250
$0.561
1,875
$0.555
2,500 +
$0.533
Click for Quote
Log in
to unlock special pricing