- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1477RB
1477RB
Abbatron / HH Smith
Dual Binding Post - 8-32 Thread - 0.76" Head Height - 0.750" Center - 0.375" Mounting Hole - Red/Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Binding Post - 8-32 Thread - 0.76" Head Height - 0.750" Center - 0.375" Mounting Hole - Red/Black.
Search Keywords: 1477RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1477RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:2
-
Wire Size:14 AWG
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$8.79
25
$8.50
50
$8.38
100
$8.25
250
$8.09
500
$7.97
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing