Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1470

Cable Clamp - #8 Hole Diameter - 3/8" Width - 0.032" Thickness - 23/32" Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Clamp - #8 Hole Diameter - 3/8" Width - 0.032" Thickness - 23/32" Length.
Search Keywords: 1470
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 1470
Unit of Measure: Per Each
RoHS: Yes
HTS: 7415390000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clamp
Body Material: Steel
Color: Metallic
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1470 RoHS compliant?
Yes, 1470 is RoHS compliant.
What is the lead time for 1470?
The standard lead time for 1470 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6135
500
$0.4984
1,000
$0.4761
2,500
$0.4186
5,000
$0.3740
7,500
$0.3730
10,000
$0.3640
15,000 +
$0.3631
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!