- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1464-102
1464-102
Abbatron / HH Smith
Insulated Binding Post - 5/16-32 Thread - 7/16" Head Diameter - 3/4" Head Height - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Binding Post - 5/16-32 Thread - 7/16" Head Diameter - 3/4" Head Height - Red.
Search Keywords: 1464102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1464-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:41.35 x 11.11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$4.76
50
$3.87
100
$3.86
250
$3.59
500
$3.39
1,000
$3.12
2,500
$2.75
5,000 +
$2.72
Click for Quote
Log in
to unlock special pricing