- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1458-103
1458-103
Abbatron / HH Smith
Insulated Banana Jack - 5/16" Head Diameter - 1/8" Head Height - 1/4-32 Thread - 0.104" ID - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Banana Jack - 5/16" Head Diameter - 1/8" Head Height - 1/4-32 Thread - 0.104" ID - Black.
Search Keywords: 1458103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1458-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:18.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$7.51
25
$6.30
100
$5.83
250
$5.58
500
$5.35
1,000
$4.79
2,500
$4.34
5,000 +
$4.28
Click for Quote
Log in
to unlock special pricing