help desk software
Image is representational - see mfr. specs

Lock Washer Terminal 16.27mm 7.93mm Tin

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lock Washer Terminal 16.27mm 7.93mm Tin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    1416-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/16/26
Possible Replacement
Solder Lug - Stud Size 4 - 3/32"" Hole - 1/4" Center - 5/16" OD - 0.018" Thickness - 3/16" Width - 41/64" Length.
In Stock:
2,767
Minimum Order:
100