Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1415-6

Lug Terminal 18.26mm 7.94mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Lug Terminal 18.26mm 7.94mm
Search Keywords: 14156
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 1415-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1415-6 RoHS compliant?
Yes, 1415-6 is RoHS compliant.
What is the lead time for 1415-6?
The standard lead time for 1415-6 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,100
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
6250
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.5275
1,000
$0.5262
2,500
$0.5249
6,250
$0.5236
12,500
$0.2772
18,750
$0.1951
25,000 +
$0.1912
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!