- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1411-4
1411-4
Abbatron / HH Smith
Lug Terminal 18.65mm 7.94mm
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Lug Terminal 18.65mm 7.94mm
Search Keywords: 14114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1411-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.