- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1410-6
Abbatron / HH Smith
1410-6
Lug Terminal 22.22mm 7.93mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal 22.22mm 7.93mm
Search Keywords: 14106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1410-6
-
Alias/AKA:1410-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1410-6 RoHS compliant?
Yes, 1410-6 is RoHS compliant.
What is the lead time for 1410-6?
The standard lead time for 1410-6 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$0.8242
500
$0.5760
1,000
$0.5387
2,500
$0.5053
5,000
$0.5040
7,500
$0.5028
10,000
$0.4863
15,000 +
$0.4368
Click for Quote
Log in
to unlock special pricing