- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1275-103
Abbatron / HH Smith
1275-103
Insulated Binding Post - 6-32 Thread - Body Mounts In 3/8" Hole For Anti-rotation - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Insulated Binding Post - 6-32 Thread - Body Mounts In 3/8" Hole For Anti-rotation - Black.
Search Keywords: 1275103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:1275-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:42.49 mm
Product Guides
+
Frequently Asked Questions
Is 1275-103 RoHS compliant?
Yes, 1275-103 is RoHS compliant.
What is the lead time for 1275-103?
The standard lead time for 1275-103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$5.12
25
$4.65
100
$4.47
250
$4.38
500
$4.29
1,000
$3.90
2,500
$3.58
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing