Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1207

Coaxial Antenna Jack - 1.19" x 0.75" Flange.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Coaxial Antenna Jack - 1.19" x 0.75" Flange.
Search Keywords: 1207
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 1207
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Antenna Jack
Gender: F
Mounting: Flange Mount
Body Orientation: Straight
Dimension: 19.05 x 30.22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1207 RoHS compliant?
Yes, 1207 is RoHS compliant.
What is the lead time for 1207?
The standard lead time for 1207 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,325
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$9.14
50
$9.11
100
$9.09
250
$9.07
500
$4.80
750
$3.38
1,000 +
$3.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!