Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

109

Uninsulated Banana Jack - 5/16" Head Diameter - 1/8" Head Height - 1/4-32 Thread - 0.161" ID - 1/2" Body Length.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Uninsulated Banana Jack - 5/16" Head Diameter - 1/8" Head Height - 1/4-32 Thread - 0.161" ID - 1/2" Body Length.
Search Keywords: 109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 109
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Dimension: 15.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 109 RoHS compliant?
Yes, 109 is RoHS compliant.
What is the lead time for 109?
The standard lead time for 109 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
5
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.01
100
$2.98
250
$2.84
500
$2.72
1,000
$2.41
2,500
$2.12
5,000
$2.02
7,500 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!