Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

1071

Conn Terminal Strip M 5 POS 6.35mm ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Strip M 5 POS 6.35mm ST Cable Mount
Search Keywords: 1071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Abbatron / HH Smith
Part No: 1071
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Terminal Strip
Mounting: Cable Mount
Gender: M
Pitch: 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1071 RoHS compliant?
Yes, 1071 is RoHS compliant.
What is the lead time for 1071?
The standard lead time for 1071 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.706
25
$1.688
100
$1.180
250
$1.168
500
$1.069
750
$1.036
1,000 +
$1.025
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!