Image is representational - see manufacturer specifications

Abbatron / HH Smith Authorized Distributor

103

Uninsulated Banana Plug - 6-32 Stud Thread - 1/2" Stud Length - 15A (AC).

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Uninsulated Banana Plug - 6-32 Stud Thread - 1/2" Stud Length - 15A (AC).
Search Keywords: 103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Abbatron / HH Smith
  • Part No:
    103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Banana
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    N/A
  • Dimension:
    5.55 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 103 RoHS compliant?
Yes, 103 is RoHS compliant.
What is the lead time for 103?
The standard lead time for 103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 288
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
9 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.13
50
$1.92
250
$1.90
500
$1.88
1,000
$1.87
2,500
$1.86
5,000
$1.85
7,500 +
$1.84
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!