- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 101
Uninsulated Banana Jack - 3/8" Head Diameter - 3/32" Head Height - 1/4-32 Thread - 0.161" ID - 1/2" Body Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Uninsulated Banana Jack - 3/8" Head Diameter - 3/32" Head Height - 1/4-32 Thread - 0.161" ID - 1/2" Body Length.
Search Keywords: 101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Abbatron / HH Smith
-
Part No:101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:12.7 mm
Product Guides
+
Frequently Asked Questions
Is 101 RoHS compliant?
Yes, 101 is RoHS compliant.
What is the lead time for 101?
The standard lead time for 101 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
On Order:
5,000
can ship 10/22/26
Stock lot only:
5
Minimum Order Quantity:
25
Order Increment:
5
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$1.430
25
$1.300
250
$0.918
500
$0.867
1,000
$0.848
2,500
$0.821
5,000
$0.819
7,500
$0.817
10,000 +
$0.815
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT