- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- XT4NU3250EFF000XXX
Description
+
The XT4NU3250EFF000XXX is a 3-pole, fixed molded case circuit breaker with an Ekip LS/I electronic trip unit, rated for 250A and 600V.
Search Keywords: XT4NU3250EFF000XXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:XT4NU3250EFF000XXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic
-
Voltage Rating:600,600 VAC|VDC
-
Number of Poles:3
-
Current Rating:250 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,466.85
3
$1,463.18
5 +
$1,422.84
Click for Quote
Log in
to unlock special pricing