- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- XT3NU3080AFF000XXX
Description
+
Circuit Breaker - 3 Pole - 80A, 600Y/347VAC - 10 kA - Front Line/Load Side - Fixed Thermal/Fixed Magnetic Trip - Molded Case.
Search Keywords: XT3NU3080AFF000XXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:XT3NU3080AFF000XXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Case2867
-
Voltage Rating:N/A
-
Number of Poles:32860
-
Current Rating:80 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$565.36
3
$557.85
5 +
$556.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT