- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- XT3NU3070AFF000XXX
Description
+
Circuit Breaker Thermal Magnetic 3Pole 70A 347VAC 500VDC
Search Keywords: XT3NU3070AFF000XXX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:XT3NU3070AFF000XXX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:347,500 VAC|VDC
-
Number of Poles:3
-
Current Rating:70 A
-
Terminal Design:N/A
-
Operating Temperature:N/A
-
Mounting:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$416.62
3
$411.09
5 +
$410.06
Click for Quote
Log in
to unlock special pricing