- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- TA75DU63
Available Replacements
RECOMMENDED REPLACEMENT
ABB
TA75DU63
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
Search Keywords: TA75DU63
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:TA75DU63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Thermal Overload Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Resistance:N/A
-
Dimension:98 x 60 x 127.7 mm
-
Termination Style:Screw Terminal
-
Contact Arrangement:3PDT
-
Contact Form:3 Form C
-
Maximum Current Rating:25 A
-
Mounting:DIN Rail
Frequently Asked Questions
Is TA75DU63 discontinued?
Yes, TA75DU63 from Abb is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TA75DU63?
The recommended replacement for TA75DU63 is TF65-67 from ABB, available from OnlineComponents.com.
Is TA75DU63 RoHS compliant?
Yes, TA75DU63 is RoHS compliant.
What is the lead time for TA75DU63?
The standard lead time for TA75DU63 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.