- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- TA75DU52
Available Replacements
RECOMMENDED REPLACEMENT
ABB
TA75DU52
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
Search Keywords: TA75DU52
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | TA75DU52 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536304000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal Overload Relay |
| Dimension: | 98 x 60 x 127.7 mm |
| Termination Style: | Screw Terminal |
| Contact Arrangement: | 3PDT |
| Contact Form: | 3 Form C |
| Maximum Current Rating: | 25 A |
| Mounting: | DIN Rail |
Frequently Asked Questions
Is TA75DU52 discontinued?
Yes, TA75DU52 from Abb is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TA75DU52?
The recommended replacement for TA75DU52 is TF65-53 from ABB, available from OnlineComponents.com.
Is TA75DU52 RoHS compliant?
Yes, TA75DU52 is RoHS compliant.
What is the lead time for TA75DU52?
The standard lead time for TA75DU52 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.