help desk software
Image is representational - see mfr. specs

TA75DU42

ABB

ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
Search Keywords: TA75DU42
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    TA75DU42
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Overload Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    98 x 60 x 127.7 mm
  • Termination Style:
    Screw Terminal
  • Contact Arrangement:
    3PDT
  • Contact Form:
    3 Form C
  • Maximum Current Rating:
    25 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$89.94
5
$83.22
10
$80.81
15
$79.60
25
$76.38
50 +
$74.35
Click for Quote
Log in to unlock special pricing