- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- TA25DU4.0
ABB
TA25DU4.0
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, THERMAL, (TA2
Search Keywords: TA25DU40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:TA25DU4.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Overload Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Dimension:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
-
Contact Arrangement:N/A
-
Contact Form:N/A
-
Maximum Current Rating:4 A
-
Mounting:N/A
Frequently Asked Questions
Is TA25DU4.0 RoHS compliant?
Yes, TA25DU4.0 is RoHS compliant.
What is the lead time for TA25DU4.0?
The standard lead time for TA25DU4.0 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$81.82
5
$78.90
10
$78.51
25
$78.13
50
$77.54
100 +
$76.96
Click for Quote
Log in
to unlock special pricing