Available Replacements
RECOMMENDED REPLACEMENT
XT3NU3100AFF000XXX
XT3NU3100AFF000XXX

ABB

In Stock: 3

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

T3N100TW

ABB

Molded Case Circuit Breaker - 600Y/347 VAC - 500 VDC - 100 A - 3 Poles.

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Molded Case Circuit Breaker - 600Y/347 VAC - 500 VDC - 100 A - 3 Poles.
Search Keywords: T3N100TW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    T3N100TW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    480,500 VAC|VDC
  • Number of Poles:
    3
  • Current Rating:
    100 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    Panel Mount
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!