- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T1N090TL
Description
+
ABB-MCCBS - MOLDED CASE CB-T1 TMAX
Search Keywords: T1N090TL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:T1N090TL
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:347,600,500 VAC|VAC|VDC
-
Number of Poles:3
-
Current Rating:90 A
-
Mounting:Panel Mount
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.