- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- T1N030TL
Available Replacements
RECOMMENDED REPLACEMENT
ABB
T1N030TL
ABB-MCCBS - MOLDED CASE CB-T1 TMAX
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
ABB-MCCBS - MOLDED CASE CB-T1 TMAX
Search Keywords: T1N030TL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | T1N030TL |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536200040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal Magnetic |
| Voltage Rating: | 347,600,500 VAC|VAC|VDC |
| Number of Poles: | 3 |
| Current Rating: | 30 A |
| Mounting: | Panel Mount |
Frequently Asked Questions
Is T1N030TL discontinued?
Yes, T1N030TL from Abb is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces T1N030TL?
The recommended replacement for T1N030TL is XT1NU3030AAA000XXX from ABB, available from OnlineComponents.com.
Is T1N030TL RoHS compliant?
No, T1N030TL is not RoHS compliant.
What is the lead time for T1N030TL?
The standard lead time for T1N030TL is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.