- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SU204M-K15
Description
+
Circuit Breaker Miniature 4Pole 15A 277VAC
Search Keywords: SU204MK15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:SU204M-K15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Number of Poles:4
-
Current Rating:15 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$268.82
5
$265.54
10
$252.26
20
$245.62
50
$225.72
100 +
$212.44
Click for Quote
Log in
to unlock special pricing