Image is representational - see manufacturer specifications

ABB Authorized Distributor

SU203MR-K30

The SU203MR-K30 is a 3-pole miniature circuit breaker (MCB) with a K tripping characteristic and a rated current of 30A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The SU203MR-K30 is a 3-pole miniature circuit breaker (MCB) with a K tripping characteristic and a rated current of 30A.
Search Keywords: SU203MRK30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABB
Part No: SU203MR-K30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature2867
Voltage Rating: 4002868VAC
Number of Poles: 32860
Current Rating: 30 A
Terminal Design: Screw2865
Operating Temperature: -25 to 55 °C
Mounting: DIN Rail2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SU203MR-K30 RoHS compliant?
Yes, SU203MR-K30 is RoHS compliant.
What is the lead time for SU203MR-K30?
The standard lead time for SU203MR-K30 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
11   can ship 1/6/27
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$263.51
5
$235.77
10
$235.18
20
$234.59
50
$234.00
100 +
$233.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!