Image is representational - see manufacturer specifications

ABB Authorized Distributor

SU203M-K30

Circuit Breaker Miniature 3Pole 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Miniature 3Pole 30A
Search Keywords: SU203MK30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABB
Part No: SU203M-K30
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: BG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Voltage Rating: 277 VAC
Number of Poles: 3
Current Rating: 30 A
Terminal Design: Screw
Operating Temperature: -25 to 55 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SU203M-K30 RoHS compliant?
Yes, SU203M-K30 is RoHS compliant.
What is the lead time for SU203M-K30?
The standard lead time for SU203M-K30 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
70   can ship 1/1/27
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$209.54
5
$205.10
10
$194.85
20
$189.72
50
$174.34
100 +
$164.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!