- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SU203M-K2
ABB
SU203M-K2
The SU203M-K2 is a 3-pole miniature circuit breaker (MCB) with a 2 A rated current and K trip curve, designed for UL 489 branc ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:SU203M-K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature2867
-
Voltage Rating:4802868VAC
-
Number of Poles:32860
-
Current Rating:20 A
-
Terminal Design:Screw2865
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail2859