- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SU203M-K16
ABB
SU203M-K16
Circuit Breaker Miniature 3Pole 16A 277VAC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | SU203M-K16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | BG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Voltage Rating: | 277 VAC |
| Number of Poles: | 3 |
| Current Rating: | 16 A |
| Terminal Design: | Screw |
| Operating Temperature: | -25 to 55 °C |
| Mounting: | DIN Rail |