- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SU202MR-K25
ABB
SU202MR-K25
Circuit Breaker Miniature 2Pole 25A 277VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Miniature 2Pole 25A 277VAC
Search Keywords: SU202MRK25
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | SU202MR-K25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Number of Poles: | 2 |
| Current Rating: | 25 A |
Frequently Asked Questions
Is SU202MR-K25 RoHS compliant?
Yes, SU202MR-K25 is RoHS compliant.
What is the lead time for SU202MR-K25?
The standard lead time for SU202MR-K25 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
96
can ship 2/3/27
15 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$187.35
5
$173.10
10
$159.25
20
$155.06
50
$142.48
100 +
$134.11
Click for Quote
Log in
to unlock special pricing