Image is representational - see manufacturer specifications

ABB Authorized Distributor

SU202M-K40

Circuit Breaker Miniature 4Pole 40A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circuit Breaker Miniature 4Pole 40A
Search Keywords: SU202MK40
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABB
Part No: SU202M-K40
Unit of Measure: Per Each
RoHS: No
HTS: 8536200040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Voltage Rating: 277,96 VAC|VDC
Number of Poles: 4
Current Rating: 40 A
Terminal Design: Screw
Operating Temperature: -25 to 55 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SU202M-K40 RoHS compliant?
No, SU202M-K40 is not RoHS compliant.
What is the lead time for SU202M-K40?
The standard lead time for SU202M-K40 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$109.64
5
$101.46
10
$98.52
20
$93.12
50
$90.64
100 +
$89.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!