- Home ›
- All Products›
- SU201M-Z30
Description
+
Circuit Breaker Miniature 1Pole 30A
Search Keywords: SU201MZ30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:SU201M-Z30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$45.34
5
$40.46
10
$39.25
25
$38.12
50
$36.03
100
$35.07
250 +
$34.61
Click for Quote
Log in
to unlock special pricing