- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SU201MR-K16
Description
+
Circuit breaker SU200 MR for ring-tongue applications acc. to UL 489
Search Keywords: SU201MRK16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:SU201MR-K16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Voltage Rating:2772868VAC,2402868VAC
-
Number of Poles:12860
-
Current Rating:16 A
-
Terminal Design:Screw2865
-
Operating Temperature:-40 to 70 °C
-
Mounting:DIN Rail2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
5
can ship 5/11/26
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$50.10
5
$44.71
10
$43.37
25
$42.12
50
$39.81
100
$38.75
250 +
$38.24
Click for Quote
Log in
to unlock special pricing