- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- SU201M-K20
ABB
SU201M-K20
Circuit Breaker Miniature 1Pole 20A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | SU201M-K20 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | BG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Voltage Rating: | 277,48 VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 20 A |
| Terminal Design: | Screw |
| Operating Temperature: | -25 to 55 °C |
| Mounting: | DIN Rail |