- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ST202M-K8
ABB
ST202M-K8
Miniature Circuit Breaker
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ABB |
| Part No: | ST202M-K8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature2867 |
| Voltage Rating: | 2772868VAC,1252868VDC |
| Number of Poles: | 22860 |
| Current Rating: | 8 A |
| Terminal Design: | Screw2865 |
| Mounting: | DIN Rail2859 |