Image is representational - see manufacturer specifications

ABB Authorized Distributor

ST202M-C10

Miniature Circuit Breaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Miniature Circuit Breaker
Search Keywords: ST202MC10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABB
Part No: ST202M-C10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: BG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature2867
Number of Poles: 22860
Current Rating: 10 A
Terminal Design: Screw2865
Mounting: DIN Rail2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST202M-C10 RoHS compliant?
Yes, ST202M-C10 is RoHS compliant.
What is the lead time for ST202M-C10?
The standard lead time for ST202M-C10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$131.84
5
$129.69
10
$122.60
20
$119.37
50
$109.70
100 +
$103.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!