Image is representational - see manufacturer specifications

ABB Authorized Distributor

ST201M-C10

Miniature Circuit Breaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Miniature Circuit Breaker
Search Keywords: ST201MC10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABB
Part No: ST201M-C10
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: BG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature2867
Number of Poles: 12860
Current Rating: 10 A
Terminal Design: Screw2865
Mounting: DIN Rail2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST201M-C10 RoHS compliant?
Yes, ST201M-C10 is RoHS compliant.
What is the lead time for ST201M-C10?
The standard lead time for ST201M-C10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.53
5
$53.00
10
$49.98
25
$47.12
50
$44.50
100
$41.88
250 +
$41.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!