- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ST201M-B40
ABB
ST201M-B40
Miniature Circuit Breaker
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:ST201M-B40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature2867
-
Voltage Rating:2772868VAC,602868VDC
-
Number of Poles:12860
-
Current Rating:40 A
-
Terminal Design:Screw2865
-
Operating Temperature:N/A
-
Mounting:DIN Rail2859