- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- ST201M-B20
Description
+
The ST201M-B20 is a single-pole miniature circuit breaker with a 20A current rating, B-type tripping characteristic, and a 10kA interrupting capacity.
Search Keywords: ST201MB20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:ST201M-B20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature2867
-
Voltage Rating:2772868VAC,602868VDC
-
Number of Poles:12860
-
Current Rating:20 A
-
Terminal Design:Screw2865
-
Operating Temperature:N/A
-
Mounting:DIN Rail2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$44.28
5
$42.81
10
$40.30
25
$37.90
50
$35.62
100
$33.52
250 +
$33.44
Click for Quote
Log in
to unlock special pricing