- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- S273-K20
Available Replacements
RECOMMENDED REPLACEMENT
ABB
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
Search Keywords: S273K20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:S273-K20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Miniature
-
Voltage Rating:277,480 VAC
-
Number of Poles:3
-
Current Rating:20 A
-
Terminal Design:Screw
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail
Frequently Asked Questions
Is S273-K20 discontinued?
Yes, S273-K20 from Abb is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces S273-K20?
The recommended replacement for S273-K20 is ST203M-K20 from ABB, available from OnlineComponents.com.
Is S273-K20 RoHS compliant?
Yes, S273-K20 is RoHS compliant.
What is the lead time for S273-K20?
The standard lead time for S273-K20 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.