help desk software
Image is representational - see mfr. specs

S203MR-K30

ABB

Miniature Circuit Breakers

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Miniature Circuit Breakers
Search Keywords: S203MRK30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    S203MR-K30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature2867
  • Voltage Rating:
    4002868VAC
  • Number of Poles:
    32860
  • Current Rating:
    30 A
  • Terminal Design:
    Screw2865
  • Operating Temperature:
    -25 to 55 °C
  • Mounting:
    DIN Rail2859
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
6 Weeks can ship 1/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$101.79
5
$97.86
10
$95.76
15
$93.84
25
$92.44
50 +
$91.05
Click for Quote
Log in to unlock special pricing