- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- S203MR-K10
Description
+
Miniature Circuit Breakers
Search Keywords: S203MRK10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:S203MR-K10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature2867
-
Voltage Rating:2772868VAC,4802868VAC
-
Number of Poles:32860
-
Current Rating:10 A
-
Terminal Design:Screw2865
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$113.27
5
$108.89
10
$106.56
20
$104.43
50
$103.10
100 +
$102.46
Click for Quote
Log in
to unlock special pricing