Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

ABB Authorized Distributor

S203-K20

ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords: S203K20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ABB
  • Part No:
    S203-K20
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    N/A
  • Voltage Rating:
    277 VAC
  • Number of Poles:
    3
  • Current Rating:
    20 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -25 to 55 °C
  • Mounting:
    DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces S203-K20?
The recommended replacement for S203-K20 is ST203M-K20 from ABB, available from OnlineComponents.com.
Is S203-K20 RoHS compliant?
No, S203-K20 is not RoHS compliant.
What is the lead time for S203-K20?
The standard lead time for S203-K20 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/8/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!