Available Replacements
Image is representational - see manufacturer specifications

ABB Authorized Distributor

S202U-K8

ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords: S202UK8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ABB
Part No: S202U-K8
Unit of Measure: Per Each
RoHS: Yes
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Voltage Rating: 240 VAC
Number of Poles: 2
Current Rating: 8 A
Terminal Design: Screw
Operating Temperature: -25 to 55 °C
Mounting: DIN Rail
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces S202U-K8?
The recommended replacement for S202U-K8 is SU202M-K8 from ABB, available from OnlineComponents.com.
Is S202U-K8 RoHS compliant?
Yes, S202U-K8 is RoHS compliant.
What is the lead time for S202U-K8?
The standard lead time for S202U-K8 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$112.72
5
$82.76
10 +
$75.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!