- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- S202UDC-K40
Description
+
ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER
Search Keywords: S202UDCK40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:S202UDC-K40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature2867
-
Voltage Rating:122868VDC
-
Number of Poles:22860
-
Current Rating:40 A
-
Terminal Design:Screw2865
-
Operating Temperature:-25 to 55 °C
-
Mounting:DIN Rail2859
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$155.56
5
$151.24
10
$149.16
20
$148.79
50
$143.28
100 +
$139.60
Click for Quote
Log in
to unlock special pricing